NMJ6HF-S | Neutrik

6.35 mm jack panel socket, 3 pole (stereo), solder connection, PA, NMJ6HF-S

Order No.: 39F1508
MPN:
NMJ6HF-S
Series: M
NMJ6HF-S Neutrik Phono Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1900 €
50 pcs.
1.1067 €
100 pcs.
0.9996 €
*incl. VAT plus shipping costs
Subject to prior sale

Stereo jack, NMJ6HF-S, Neutrik

1/4" stereo jack, switched, with a full threaded nose and standard solder lugs, mounting nut included.

Features

  • Wide body and extremely durable contacts
  • Mates with all mono A-gauge plugs acc. EIA RS-453 standard
Technical specifications
Filter Property Value
Product type jack panel socket
Version with 3 switching contacts
Pin Diameter 6.35 mm
Pin number 3 pole
Contact connection solder connection
Assembly PCB mounting
contact surface silver-plated
Shell Material PA
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No