NMJ6HC-S | Neutrik
6.35 mm jack panel socket, 3 pole (stereo), solder connection, plastic, NMJ6HC-S
Order No.: 39F1067
EAN: 4099889855210
MPN:
NMJ6HC-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7136 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5827 €
50 pcs.
1.4637 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale
Stereo jack, NMJ6HC-S, Neutrik
1/4" stereo jack, switched, with chrome ferrule and standard solder lugs, mounting nut included.
Features
- Wide body and extremely durable contacts
- Mates with all stereo A-gauge plugs acc. EIA RS-453 standard
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack panel socket | |
| Pin Diameter | 6.35 mm | |
| Pin number | 3 pole | |
| Contact connection | solder connection | |
| Assembly | built-in mounting | |
| contact surface | silver-plated | |
| Shell Material | plastic |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |