NMJ4HFD2 | Neutrik
6.35 mm jack panel socket, 2 pole (mono), solder connection, PA, NMJ4HFD2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
1.0234 €
25 pcs.
0.9520 €
50 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Mono jack, NMJ4HFD2, Neutrik
1/4" mono jack, switched, with a full threaded nose and straight PCB pins, mounting nut included.
Features
- Wide body and extremely durable contacts
- Mates with all mono A-gauge plugs acc. EIA RS-453 standard
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack panel socket | |
| Version | with 2 switching contacts | |
| Pin Diameter | 6.35 mm | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | PCB mounting | |
| contact surface | silver-plated | |
| Shell Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |