NJ3FP6C-B | Neutrik
6.35 mm jack panel socket, 3 pole (stereo), solder connection, metal, NJ3FP6C-B
Order No.: 80F5198
EAN: 4099889856408
MPN:
NJ3FP6C-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6858 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
11.69 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6858 €
10 pcs.
10.8171 €
25 pcs.
10.0793 €
50 pcs.
9.1273 €
*incl. VAT plus shipping costs
Subject to prior sale
Phone jack, NJ3FP6C-B, Neutrik
Locking 1/4" phone jack, D-size shell, black metal housing and gold contacts. The 3-pole phone jack panel mount version provides a stable and secure connection where accidental disconnection or shock and vibration may occur. It latches with a standard A-gauge mono or stereo plug. The plug locks in automatically when mating and unlocks only by pressing the red release tab. Standard D-size front panel appearance.
Features
- Securely locking chassis jack
- Mates with all mono and stereo plugs specified acc. EIA RS-453 (A-gauge)
- Solder terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack panel socket | |
| Pin Diameter | 6.35 mm | |
| Pin number | 3 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | metal | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |