NKE6S-5-WOC | Neutrik

Patch cable, RJ45 plug in housing, straight to RJ45 plug in housing, straight, Cat 6, S/FTP, 5 m, black, NKE6S-5-WOC

Order No.: 73F1394
EAN: 4099891054977
MPN:
NKE6S-5-WOC
Series: etherCON
NKE6S-5-WOC Neutrik Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
77.2310 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
77.23 € *
Price list
Quantity
Price per unit*
1 pcs.
77.2310 €
2 pcs.
72.2449 €
5 pcs.
67.8657 €
10 pcs.
63.0819 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, NKE6S-5-WOC, NEUTRIK

The preassembled etherCON CAT6 patch cable uses a shielded S/FTP cable with cable plug carrier offering a robust metal shell and Push-Pull locking system.

Features

  • Data rate up to 10 GBit/s
  • Shielded system - high noise immunity and EMI protection
  • Ready made patch cables with rugged cable carrier and unique chuck-type strain relief
  • Fast data transmission and high bandwidth applications
  • Dust and waterproof in mated condition
Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug in housing, straight
Connection (2) RJ45 plug in housing, straight
Cable length 5 m
Colour black
Category Cat 6
Cable type S/FTP
AWG cross-section AWG 27-7
Halogen free No
Detent lever protection available Yes
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin LI
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No