NKE6S-3 | Neutrik
Patch cable, RJ45 plug in housing, straight to RJ45 plug in housing, straight, Cat 6, S/FTP, 3 m, black, NKE6S-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.8601 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
81.86 € *
Price list
Quantity
Price per unit*
1 pcs.
81.8601 €
2 pcs.
76.5765 €
5 pcs.
71.9355 €
10 pcs.
66.8780 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, NKE6S-3, NEUTRIK
The preassembled etherCON CAT6 patch cable uses a shielded S/FTP cable with cable plug carrier offering a robust metal shell and Push-Pull locking system.
Features
- Data rate up to 10 GBit/s
- Shielded system - high noise immunity and EMI protection
- Ready made patch cables with rugged cable carrier and unique chuck-type strain relief
- Fast data transmission and high bandwidth applications
- Dust and waterproof in mated condition
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug in housing, straight | |
| Connection (2) | RJ45 plug in housing, straight | |
| Cable length | 3 m | |
| Colour | black | |
| Category | Cat 6 | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 27-7 | |
| Halogen free | No | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |