OSC8M | Neutrik
Plug, 8 pole, solder cup, push pull, straight, OSC8M
Unit Price (€ / pc.)
19.1828 € *
Available: 74 pcs.
Total Price:
19.18 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1828 €
10 pcs.
17.7667 €
25 pcs.
16.5410 €
50 pcs.
14.9821 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector
8 pole male cable connector, chuck type strain relief, solder contacts, 180° coding, black housing
The neutriCON connectors are designed for multipin/industrial applications in harsh and demanding environment. The very robust all metal circular connector offers easy and screwless assembly, flexible part combination and a push-pull locking mechanism.
Features
- Contact configuration can be selected from 1 to 8 contacts
- Precise and robust all metal housing
- Easy assembly: Contact soldering in disassembled condition avoids awkward wiring of high density contacts
- Push-pull self-locking system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 1.0 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | push pull | |
| Cable diameter | 3 to 7 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |