ORP8F | Neutrik
Panel socket, 8 pole, solder cup, push pull, straight, ORP8F
Unit Price (€ / pc.)
12.8044 € *
Available: 76 pcs.
Total Price:
12.80 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8044 €
10 pcs.
11.8524 €
25 pcs.
11.0432 €
50 pcs.
10.0079 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector
8 pole female chassis connector, solder contacts, 180° coding, black housing
This device is designed for multipin/industrial applications in harsh and demanding environment. The very robust all metal circular connector offers easy and screwless assembly, flexible part combination and a push-pull locking mechanism.
Features
- Contact configuration can be selected from 1 to 8 contacts
- Precise and robust all metal housing
- Easy assembly: Contact soldering in disassembled condition avoids awkward wiring of high density contacts
- Push-pull self-locking system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 1.0 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | push pull | |
| Assembly | PCB mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | LI |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |