NR3F-S | Neutrik
Panel socket, 3 pole, solder cup, push pull, straight, NR3F-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4708 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.47 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4708 €
10 pcs.
12.4712 €
25 pcs.
11.6144 €
50 pcs.
10.5196 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector series NanoCon, type NEUTRIK N.
3-pole, with metal interlock, gold-plated contacts, metal housing; Rated current: 2.0 A. Rated voltage: 50 V. Contact resistance: max. 12 mohm. Dielectric strength: 1000 VDC. Insulation resistance: min. 1.0 Gohm. Conductor cross-section: 0.2 mm² solid wire/0.14 mm² stranded wire (AWG 24/26). Operating temperatures: –30 to +80 °C.
With solder contacts, type NR3.
Type: NR3F–S, chassis socket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.14-0.2 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | push pull | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | LI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |