MSCF12 | Neutrik
Jack, 12 pole, solder cup, push pull, straight, MSCF12
No longer available from manufacturer
Unit Price (€ / pc.)
20.8726 € *
Available: 23 pcs.
Circular connector series MiniCon, type NEUTRIK M.
12-pole, with push-pull lock, gold-plated contacts; Rated current: 3.0 A. Rated voltage: 50 VAC. Contact resistance: max. 8.0 mohm. Dielectric strength: 1000 VDC. Insulation resistance: min. 0.5 Gohm. Conductor cross-section: 0.5 mm² (AWG 20). Operating temperatures: –30 to +80 °C.
Straight, type MSC.
With collet chuck and strain relief.
Type: MSCF12, female connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.5 mm² | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | push pull | |
| Cable diameter | 3 to 5 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | LI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |