MSC | Neutrik
Connector, 12 pole, solder/crimp connection, push pull, straight, MSC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3526 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.35 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3526 €
10 pcs.
10.3292 €
50 pcs.
9.4010 €
100 pcs.
8.5442 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector housing, MSC, Neutrik
Cable connector housing incl. chuck type strain relief and bushing for male and female inserts. The miniCON with its flexible and compact design is perfectly suitable for multipin/industrial applications. The rugged all metal miniature connector offers a push-pull locking device and stands out by an excellent cost/performance ratio.
Features
- Easy assembly: contact soldering / crimping in disassembled condition avoids awkward wiring of high density contacts
- Up to 12 contacts selectable
- Push-pull self-locking system
- Rugged, precisely machined all metal design
- Gold plated contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | solder/crimp connection | |
| Type of locking | push pull | |
| contact surface | gold-plated | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |