MRM12 | Neutrik
Panel plug, 12 pole, solder cup, push pull, straight, MRM12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7798 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
14.78 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7798 €
10 pcs.
13.6850 €
25 pcs.
12.7449 €
50 pcs.
11.5430 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector series MiniCon, type NEUTRIK M.
12-pole, with push-pull lock, gold-plated contacts; Rated current: 3.0 A. Rated voltage: 50 VAC. Contact resistance: max. 8.0 mohm. Dielectric strength: 1000 VDC. Insulation resistance: min. 0.5 Gohm. Conductor cross-section: 0.5 mm² (AWG 20). Operating temperatures: –30 to +80 °C.
With solder contacts, type MR.
Type: MRM12, chassis plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Cable cross-section | 0.5 mm² | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | push pull | |
| Assembly | PCB mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | LI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |