NE8FFX6-W | Neutrik
Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 6A, NE8FFX6-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.3136 € *
Available: 25 pcs.
Total Price:
49.31 € *
Price list
Quantity
Price per unit*
1 pcs.
49.3136 €
5 pcs.
46.7551 €
10 pcs.
43.7444 €
25 pcs.
39.8769 €
*incl. VAT plus shipping costs
Subject to prior sale
Feedthrough coupler, NE8FFX6-W, Neutrik
Feedthrough coupler for cable extensions. The adapter offers the million-fold proven robust latch lock system. The adapter is problem solver for various intermating problems for professional and semi-professional applications.
Features
- Accommodates standard RJ45 plug
- Revolutionary small form factor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | modular adapter | |
| Connector | RJ45 socket | |
| Connector (exit) | RJ45 socket | |
| Design | straight | |
| Category | Cat 6A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |