NE8FDX-P6-B | Neutrik
Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 6A, NE8FDX-P6-B
Unit Price (€ / pc.)
22.8123 € *
Available: 49 pcs.
Total Price:
22.81 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8123 €
2 pcs.
21.3486 €
5 pcs.
20.0515 €
10 pcs.
18.6354 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular Connector, RJ Connector, NE8FDX-P6-B, NEUTRIK
D-shape CAT6A panel connector, shielded, feedthrough, black housing
FEATURES
- Ruggedized connector with CAT6A component compliance according to ISO/IEC 11801 and TIA/EIA 568-C.2
- Intermateable with the existing etherCON CAT5 range
- Shielded system - high noise immunity and EMI protection
- PoE+ compliant according to 802.3at Type2
Technical Data
- Version: Jack
- Category: Cat. 6A
- Assembly: Panel mount
- RJ-Version: RJ45
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | modular adapter | |
| Connector | RJ45 socket | |
| Connector (exit) | RJ45 socket | |
| Design | straight | |
| Category | Cat 6A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | LI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |