NE8FDP-R | Neutrik
Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 5e, NE8FDP-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4228 € *
Available: 36 pcs.
Total Price:
14.42 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4228 €
10 pcs.
13.3518 €
25 pcs.
12.4355 €
50 pcs.
11.2693 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular Connector, RJ Connector, NE8FDP-R, NEUTRIK
Right angle RJ45 feedthrough receptacle, D-shape metal flange with latch lock, mounting screws included.
FEATURES
- Right angle CAT5e jack for space saving connections on the rear
- Complies with CAT5e according to TIA / EIA 568B and ISO / IEC 11801 standards
- Mountable from the front or rear of the panel
- Approved latch lock system
Technical Data
- Version: Jack
- Category: Cat. 5e
- Assembly: Panel mount
- RJ-Version: RJ45
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | RJ45 socket | |
| Connector (exit) | RJ45 socket | |
| Design | straight | |
| Category | Cat 5e |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | LI |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |