NE8MXR-B-TOP | Neutrik
Plug, RJ45, 8 pole, 8P8C, cable assembly, NE8MXR-B-TOP
NCNR (non cancelable / non returnable)
Cable assembly, NE8MXR-B-TOP, Neutrik
Cable connector designed to withstand the harshest outdoor conditions, this connector combines durability with versatility, ensuring reliable performance in any environment and application. With this unique design, the TOP (TRUE OUTDOOR PROTECTION) connector allows for the first time for the shell to be fully retracted, providing compatibility with standard RJ45 receptacles. This feature allows flexible and universal usage in various applications, removing the risk and frustration of lost shells.
Features
- Retractable carrier shell allows compatibility with common RJ45 without risk of losing the shell
- Rugged diecast shell and unique chuck type strain relief for harsh environments
- Corrosion resistant plating and materials
- Flame resistant V0 rated connector
- Allows assembly of non pre-assembled conventional RJ45 cables
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Assembly | cable assembly |
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |