NE8MX-TOP | Neutrik
Plug, RJ45, 8 pole, 8P8C, Cat 6, cable assembly, NE8MX-TOP
Cable connector, NE8MX-TOP, NEUTRIK
Cable connector carrier consists of a velour chromiuim shell, chuck and boot. The boot is suitable for cable diameters from 5 - 8 mm. For non pre-assembled cables only. Cable connector carrier does not include a RJ45 plug.
Features
- Rugged diecast shell and unique chuck type strain relief
- Allows assembly of non pre-assembled conventional RJ45 cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6 | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |