NE8MX-B-TOP | Neutrik
Plug, RJ45, 8 pole, 8P8C, cable assembly, NE8MX-B-TOP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2122 € *
Available: 74 pcs.
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
10 pcs.
4.8433 €
25 pcs.
4.5220 €
50 pcs.
4.1055 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable assembly, NE8MX-B-TOP, Neutrik
Cable connector carrier consists of a shell, chuck and boot. The boot is suitable for cable diameters from 5 - 8 mm. For non pre-assembled cables only. Cable connector carrier does not include a RJ45 plug. IP65 rated and TOP approved in consideration to UL50E by mating with related cable or chassis connector of the XLR TOP range.
Features
- The RJ45 system for harsh and demanding environment
- Rugged diecast shell and unique chuck type strain relief
- Allows assembly of non pre-assembled conventional RJ45 cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |