NE8FDV | Neutrik
Socket, RJ45, 8P8C, Cat 5e, solder connection, PCB mounting, NE8FDV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1872 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
8.19 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1872 €
10 pcs.
7.5803 €
25 pcs.
7.0567 €
50 pcs.
6.4022 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 receptacle, NE8FDV, NEUTRIK
Vertical PCB panel mount RJ45 receptacle, D-shape metal flange with latch lock, max. panel thickness 4 mm, mounting screws not included. Suitable for panel mount and the installer market.
Features
- Ground panel connection
- Approved latch lock system
- Mountable from the front of the panel
Applications
- Pro audio
- Video
- Network applications
- Entertainment industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Connection | solder connection | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |