NE8FDV-YK-B | Neutrik
Socket, RJ45, 8P8C, Cat 5e, IDC connection, flange mounting, NE8FDV-YK-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3272 € *
Available: 43 pcs.
Total Price:
15.33 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3272 €
10 pcs.
14.1967 €
25 pcs.
13.2090 €
50 pcs.
11.9714 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 receptacle, NE8FDV-YK-B, NEUTRIK
Panel mount receptacle with IDC punch down terminals, black D-sized metal flange with latch lock, max. panel thickness 4 mm, mounting screws included. Suitable for panel mount and the installer market.
Features
- Mountable from the front or rear of the panel
- Approved latch lock system
- Selectable ground - panel connection
- Easy and quick mounting using 110 type punch down terminals
Applications
- Pro audio
- Video
- Network applications
- Entertainment industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Connection | IDC connection | |
| Assembly | flange mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |