NE8FDV-Y110 | Neutrik
Panel socket, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, panel mounting, NE8FDV-Y110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1606 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.16 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1606 €
10 pcs.
14.0420 €
25 pcs.
13.0662 €
50 pcs.
11.8405 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 Chassis socket, NE8FDV-Y110, Neutrik
Panel mount receptacle with IDC 110 punch down terminals, D-shape metal flange with latch lock, max. panel thickness 4 mm, mounting screws included. The etherCON is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications. The chassis connector is shaped to fit into standardized panels out of the entertainment industry.
Features
- Mountable from the front or rear of the panel
- Selectable ground - panel connection
- Approved latch lock system
- Easy and quick mounting using 110 type punch down terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Connection | IDC connection | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |