NE8FDV-SE | Neutrik
Panel socket, RJ45, 8 pole, 8P8C, Cat 5e, PCB mounting, NE8FDV-SE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9242 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.92 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9242 €
10 pcs.
10.1150 €
25 pcs.
9.4129 €
50 pcs.
8.5323 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 socket, NE8FDV-SE, Neutrik
Vertical PCB panel mount RJ45 receptacle, combined with sealing kit SE8FD, max. panel thickness 4 mm, mounting screws not included. The etherCON connector is a ruggedized and lockable RJ45 connector, optimized for professional audio, video, and lighting network applications. The chassis connector is shaped to fit into a standardized panel used in the entertainment industry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |