NE8FDPU-TOP | Neutrik
Panel socket, RJ45, Cat 5e, NE8FDPU-TOP
NCNR (non cancelable / non returnable)
RJ45 Inallation and feed through socket, NE8FDPU-TOP, Neutrik
The "etherCON TOP airtight" chassis connector is the perfect solution for demanding outdoor applications and the harshest conditions. This innovative product is part of the etherCON product group and belongs to our premium data line. With an impressive array of features and a particular focus on protection and performance, the "etherCON TOP airtight" is the choice for professionals who require absolute reliability. With the etherCON TOP airtight, you can count on a secure connection, even in the most extreme outdoor conditions. Rely on its protective features and high performance to ensure data connections that meet the most stringent requirements.
Features
- IP65 & IP67 rating to protect from water and dust ingress
- UV protection
- Easy maintenance due to front-mount design
- Corrosion resistance
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| RJ-Version | RJ45 | |
| Category | Cat 5e |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |