NE8FDP-TOP | Neutrik
Socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, flange mounting, NE8FDP-TOP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6354 € *
Available: 22 pcs.
Total Price:
18.64 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6354 €
10 pcs.
17.2550 €
25 pcs.
16.0650 €
50 pcs.
14.5537 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 receptacle, NE8FDP-TOP, NEUTRIK
RJ45 feedthrough receptacle, combined with sealing kit SE8FD-TOP, D-shape metal flange with the latch lock, mounting screws included. Suitable for panel mount and the installer market.
Features
- Ground panel connection
- Approved latch lock system
- Uses high impact UV-resistant and gasket materials
- Mountable from the front of the panel
Applications
- Pro audio
- Video
- Network applications
- Entertainment industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Connection | solder connection | |
| Assembly | flange mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |