NE8FDP-SE | Neutrik
Panel socket, RJ45, 8 pole, 8P8C, Cat 5e, front mounting, NE8FDP-SE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6616 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.66 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6616 €
5 pcs.
12.0071 €
10 pcs.
11.2336 €
25 pcs.
10.2340 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 socket, NE8FDP-SE, Neutrik
RJ45 feedthrough receptacle, combined with sealing kit SE8FD, D-shape metal flange with latch lock, mounting screws included. The etherCON connector is a ruggedized and lockable RJ45 connector, optimized for professional audio, video, and lighting network applications. The chassis connector is shaped to fit into a standardized panel used in the entertainment industry.
Features
- Approved latch lock system
- Mountable from the front or rear of the panel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Assembly | front mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |