NE8FDIS-TOP | Neutrik

Panel socket, RJ45, Cat 3, IDC connection, NE8FDIS-TOP

Order No.: 39F1144
EAN: 7613187020629
MPN:
NE8FDIS-TOP
Series: etherCON TOP
NE8FDIS-TOP Neutrik Modular Connectors Image 1
NE8FDIS-TOP Neutrik Modular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9968 € *
Available: 37 pcs.
Total Price:
8.00 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9968 €
10 pcs.
7.4018 €
25 pcs.
6.8901 €
50 pcs.
6.2475 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 Installation socket straight, NE8FDIS-TOP, Neutrik

The "etherCON TOP airtight" chassis connector is the perfect solution for demanding outdoor applications and the harshest conditions. This innovative product is part of the etherCON product group and belongs to our premium data line. With an impressive array of features and a particular focus on protection and performance, the "etherCON TOP airtight" is the choice for professionals who require absolute reliability. With the etherCON TOP airtight, you can count on a secure connection, even in the most extreme outdoor conditions. Rely on its protective features and high performance to ensure data connections that meet the most stringent requirements.

Features

  • IP65 & IP67 rating to protect from water and dust ingress
  • UV protection
  • Easy maintenance due to front-mount design
  • Corrosion resistance
Technical specifications
Filter Property Value
Version panel socket
RJ-Version RJ45
Category Cat 3
Connection IDC connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes