NE8FBH | Neutrik
Socket, RJ45, 8 pole, 8P8C, Cat 6, solder connection, PCB mounting, NE8FBH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7826 € *
Available: 48 pcs.
Total Price:
7.78 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7826 €
10 pcs.
7.2114 €
25 pcs.
6.7116 €
50 pcs.
6.0809 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 receptacle, NE8FBH, NEUTRIK
Horizontal PCB mount RJ45 receptacle, B-Series cutout with latch lock, max. panel thickness 3 mm. The device offers a space saving design and a rugged metal front plate.
Features
- Ground panel connection
- Approved latch lock system
Applications
- Pro audio
- Video
- Network applications
- Entertainment industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6 | |
| Connection | solder connection | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |