NE8FBH-C5-LED1-S | Neutrik
Socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, PCB mounting, NE8FBH-C5-LED1-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4236 € *
Available: 98 pcs.
Total Price:
12.42 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4236 €
10 pcs.
11.5073 €
25 pcs.
10.7100 €
50 pcs.
9.7104 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 receptacle, NE8FBH-C5-LED1-S, NEUTRIK
Horizontal PCB mount RJ45 receptacle, CAT5e, shielded, two light pipes for SMD-LEDs, B-Series cutout with latch lock, max. panel thickness 3 mm. The device offers a space saving design and a rugged metal front plate.
Features
- Ground panel connection
- Approved latch lock system
Applications
- Pro audio
- Video
- Network applications
- Entertainment industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Connection | solder connection | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |