NE8FBH-C5-LED | Neutrik
Socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, PCB mounting, NE8FBH-C5-LED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6862 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.69 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6862 €
10 pcs.
9.8889 €
25 pcs.
9.2106 €
50 pcs.
8.3538 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 receptacle, NE8FBH-C5-LED, NEUTRIK
Horizontal PCB mount RJ45 receptacle, CAT5e, two light pipes for through hole LEDs, B-Series cutout with latch lock, max. panel thickness 3 mm. The device offers a space saving design and a rugged metal front plate.
Features
- Ground panel connection
- Approved latch lock system
Applications
- Pro audio
- Video
- Network applications
- Entertainment industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Connection | solder connection | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |