NE8FAV-SD | Neutrik
Panel socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, PCB mounting, NE8FAV-SD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5450 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5450 €
10 pcs.
6.0571 €
25 pcs.
5.6406 €
50 pcs.
5.1170 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 Chassis socket, NE8FAV-SD, Neutrik
Vertical PCB mount RJ45 receptacle, cutout with latch lock, with 2 additional screw-domes for fixing the connector on the PCB (fixing screws included), max. panel thickness 3 mm. The etherCON Series is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications. The chassis connectors are shaped to fit into standardized panels out of the entertainment industry.
Features
- Most space saving and cost effective design
- SD-Version with screw domes to fix connector onto PCB securely
- Approved latch lock system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Connection | solder connection | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |