NE8FAV-SD-AE | Neutrik

Socket, RJ45, 8 pole, Cat 5e, solder connection, PCB mounting, NE8FAV-SD-AE

Order No.: 80F1034
EAN: 4099891645762
MPN:
NE8FAV-SD-AE
Series: etherCON ESD
NE8FAV-SD-AE Neutrik Modular Connectors Image 1
NE8FAV-SD-AE Neutrik Modular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3070 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3070 €
10 pcs.
5.8429 €
25 pcs.
5.4383 €
50 pcs.
4.9266 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 socket, NE8FAV-SD-AE, Neutrik

The NE8FAV-SD-AE is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications. The chassis connectors are shaped to fit into standardized panels out of the entertainment industry.

Features

  • Most space saving and cost effective design
  • Approved latch lock system
  • Compound material of push tab improves ESD protection
Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Category Cat 5e
Connection solder connection
Assembly PCB mounting
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes