NE8FAV-C5-DAE | Neutrik
Socket, RJ45, 8 pole, Cat 5e, solder connection, PCB mounting, NE8FAV-C5-DAE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3534 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.35 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3534 €
10 pcs.
8.6632 €
25 pcs.
8.0682 €
50 pcs.
7.3066 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 socket, NE8FAV-C5-DAE, Neutrik
The NE8FAV-C5-DAE is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications. The chassis connectors are shaped to fit into standardized panels out of the entertainment industry.
Features
- Asymmetric tab design offers more space for labeling
- Most space saving and cost effective design
- Approved latch lock system
- Isolated to panel ground
- Compound material of push tab improves ESD protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Category | Cat 5e | |
| Connection | solder connection | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |