NE8FAH-LR-AE | Neutrik
Socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, PCB mounting, NE8FAH-LR-AE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6402 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
10 pcs.
6.1523 €
25 pcs.
5.7239 €
50 pcs.
5.1884 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 socket, NE8FAH-LR-AE, Neutrik
The NE8FAH-LR-AE is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications. The chassis connectors are shaped to fit into standardized panels out of the entertainment industry.
Features
- Most space saving and cost-effective design
- Improved visibility compared to light pipes
- Attractive signaling and design element
- Vertical space saving compared to standard push tabs
- Easier to use push tab with larger push area
- Isolated to panel ground
- Approved latch lock system
- Compound material improves ESD performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Connection | solder connection | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |