NE8FAH-C5-AE | Neutrik
Socket, RJ45, 8 pole, Cat 5e, solder connection, PCB mounting, NE8FAH-C5-AE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5914 € *
Available: 30 pcs.
Total Price:
9.59 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5914 €
10 pcs.
8.8774 €
25 pcs.
8.2705 €
50 pcs.
7.4970 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 socket, NE8FAH-C5-AE, Neutrik
The NE8FAH-C5-AE is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications. The chassis connector is shaped to fit into standardized panels out of the entertainment industry.
Features
- Most space saving and cost effective design
- Isolated to panel ground
- Approved latch lock system
- Compound material of push tab improves ESD protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Category | Cat 5e | |
| Connection | solder connection | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |