BST-BNC-3 | Neutrik
Cable grommet, cable Ø 14.5 mm, for BNC, L 23 mm, plastic, orange, BST-BNC-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6188 €
50 pcs.
0.5712 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale
Colored boot, BST-BNC-3, NEUTRIK
Colored boot for rearTWIST BNC cable connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 14.5 mm | |
| Version | for BNC | |
| Length | 23 mm | |
| Material | plastic | |
| Colour | orange | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |