HTLACB | Neutrik
Hand tool for cable/panel connector, 100 mm, 140 g, HTLACB
Order No.: 06L1399
EAN: 7613187017117
MPN:
HTLACB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.1296 € *
Standard delivery time from the manufacturer is: On Request
Hand tool, HTLACB, NEUTRIK
Hand tool for tightening the bushing of the powerCON TRUE1 TOP, FXX and speakON FXX series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Hand tool | |
| Length | 100 mm | |
| Suitable for | cable/panel connector | |
| Weight | 140 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |