HTLACA | Neutrik
Hand tool for cable/panel connector, 60 mm, 35 g, HTLACA
Order No.: 06L1400
EAN: 7613187017100
MPN:
HTLACA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.9741 € *
Standard delivery time from the manufacturer is: On Request
Hand tool, HTLACA, NEUTRIK
Hand tool for tightening the bushing of the powerCON TRUE1 TOP, FXX and speakON FXX series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Hand tool | |
| Length | 60 mm | |
| Suitable for | cable/panel connector | |
| Weight | 35 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |