NAHDMI-W-B | Neutrik
Gland, HDMI, NAHDMI-W-B
Order No.: 73F1088
EAN: 4099889860948
MPN:
NAHDMI-W-B
Unit Price (€ / pc.)
20.3728 € *
Available: 6 pcs.
Total Price:
20.37 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3728 €
10 pcs.
18.8615 €
25 pcs.
17.5644 €
50 pcs.
15.9222 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, NAHDMI-W-B, NEUTRIK
Neutrik's HDMI solution for the transmission of any digital TV and PC video format including high-definition video (HDTV) can be integrated in networks very easy.
Features
- HDMI feedthrough adapter with 19 pole HDMI receptacle at both ends
- Universally accepted standard D-shape housing
- Removable screen to chassis grounding
- Shielded system - high noise immunity and EMI protection due to continuous 360 degree shield
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | feed through socket | |
| Pin number | 19 pole | |
| Assembly | front mounting | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | LI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |