NKO2M3-FX-2-100 | Neutrik
FO connection cable, EBC to EBC, 100 m, OM3, multimode 50/125 µm, NKO2M3-FX-2-100
FO connection cable, NKO2M3-FX-2-100, Neutrik
The cable connector is an expanded beam multimode hermaphroditic connector suited for a vast array of applications, including Lighting, Network, PA, Video, Broadcast, Defense & Government, Railway and Petrochemical. The innovative design ensures its ability for deployment in the toughest environments where constant performance and total reliability are critical.
Benefiting from the expanded beam technology and the precision optical alignment the system creates high immunity against dust, mud, liquids and other contaminations.
Features
- Heavy-duty, connectors IP68 (even unprotected)
- No special cleaning or measurement tools required
- Ø = 5 cm, PUR flame-retardant, halogen-free, bent tolerant
- Ready-made up with connectors EBC1502
Connection (1) | EBC | |
Connection (2) | EBC | |
Chamfer type | multimode 50/125 µm | |
Category | OM3 | |
Colour | black | |
Cable length | 100 m | |
Material | PUR | |
Version | FO patch cable |
Country of origin | DE |
Customs tariff number | 85447000 |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |