NAC3PX-TRUE1 | Neutrik

Combination element plug/socket, 2 pole + PE, cable assembly, 2.5 mm², NAC3PX-TRUE1

Order No.: 39F1527
EAN: 7613187027703
MPN:
NAC3PX-TRUE1
Series: powerCON
NAC3PX-TRUE1 Neutrik Device Connectors Image 1
NAC3PX-TRUE1 Neutrik Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0904 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.09 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0904 €
10 pcs.
11.1979 €
25 pcs.
10.4244 €
50 pcs.
9.4486 €
*incl. VAT plus shipping costs
Subject to prior sale

Mains connector, NAC3PX-TRUE1, Neutrik

The powerCON TRUE1 airtight is a locking true mains connector for harsh and demanding applications. This innovative product is part of the powerCON-TRUE1 product group and belongs to our premium powerCON-TRUE1 line. With an impressive array of features and a particular focus on protection and performance, the powerCON airtight is the choice for professionals who require absolute reliability. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection. With the powerCON TRUE1 airtight, you can count on a secure connection, even in the most extreme conditions.

Features

  • Heavy duty sealed power connector for harsh and demanding environment
  • Uses high impact UV-resistant materials
  • Extremely robust and reliable
  • True mains connector with breaking capacity (CBC)
  • Easy and reliable twist lock system
Technical specifications
Filter Property Value
Product type combination element
Version plug/socket
Pin number 2 pole + PE
Assembly cable assembly
Design straight
Cable cross-section 2.5 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No