NAC3MX-W-TOP | Neutrik
Plug, 3 pole, cable assembly, screw connection, 1.0-2.5 mm², black, NAC3MX-W-TOP
No longer available from manufacturer
Unit Price (€ / pc.)
8.0563 € *
Available: 5 pcs.
Plug, NAC3MX-W-TOP, NEUTRIK
Locking male cable connector, screw terminals.
The NAC3MX-W-TOP is a locking 16 A true mains connector for outdoor applications. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.
Features
- Heavy duty sealed power connector for harsh and demanding environment
- Uses high impact UV-resistant materials
- Extremely robust and reliable
- Easy and reliable twist lock system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current UL/CSA | 20 A | |
| Cable diameter | 6 to 12 mm | |
| Type of locking | Yes | |
| Rated voltage UL/CSA | 250 V | |
| Pin number | 3 pole | |
| Colour | black | |
| Rated voltage IEC | 250 V | |
| Fuse holder present | No | |
| Cable cross-section | 1.0-2.5 mm² | |
| Line filter present | No | |
| Connection | screw connection | |
| Design | straight | |
| Rated current IEC | 16 A | |
| Product type | plug | |
| Power switch available | No | |
| Switch illuminated | No | |
| Assembly | cable assembly | |
| Pin temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |