NAC3MX-W-TOP-L | Neutrik

Plug, 3 pole, screw connection, 2.5 mm², black, NAC3MX-W-TOP-L

Order No.: 41F489
EAN: 7613187013942
MPN:
NAC3MX-W-TOP-L
NAC3MX-W-TOP-L Neutrik Device Connectors Image 1
NAC3MX-W-TOP-L Neutrik Device Connectors Image 2
NAC3MX-W-TOP-L Neutrik Device Connectors Image 3
NAC3MX-W-TOP-L Neutrik Device Connectors Image 4
Image may differ

Discontinued

Unit Price (€ / pc.)
7.9135 € *
Available: 1 pcs.
Total Price:
7.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.9135 €

Cable connector, NAC3MX-W-TOP-L, NEUTRIK

Locking cable connector​ for big power cords with outer diameters from 10-16 mm. NAC3MX-W-TOP-L is a lockable single phase connector with breaking capacity (CBC) for outdoor applications.

Features

  • Heavy duty sealed power connector for harsh and demanding environment
  • Extremely robust and reliable cable retention
  • TOP True Outdoor Protection
  • IEC EN 60320-1 and UL 60320-1 certified
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Colour black
Connection screw connection
Design straight
Cable cross-section 2.5 mm²
Cable diameter 10 to 16 mm
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 80 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 85366990
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No