NAC3MPXXB-WOT | Neutrik
Panel plug, 3 pole, screw mounting, plug-in connection, 2.5 mm², gray, NAC3MPXXB-WOT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7838 € *
Available: 89 pcs.
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.4268 €
25 pcs.
4.1293 €
50 pcs.
3.7366 €
*incl. VAT plus shipping costs
Subject to prior sale
Mains chassis connector, NAC3MPXXB-WOT, Neutrik
This locking mains connector replaces appliance couplers wherever a very reliable solution in combination with a locking device is needed in order to guarantee a safe power connection. This connector is suitable to be used as part of fire enclosures according to IEC 62368-1.
Features
- Certified according to UL-1977, and CAN/CSA-C22.2 No. 182.3
- 3 contacts for line, neutral and premating safety ground
- Certified according to IEC 60320-1 and UL 60320-1
- Extremely robust and reliable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 3 pole | |
| Colour | gray | |
| Connection | plug-in connection | |
| Assembly | screw mounting | |
| Design | straight | |
| Cable cross-section | 2.5 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 20 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |