NAC3MMXX | Neutrik
Adapter for cable extension, 3 pole, blue/gray, NAC3MMXX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.1074 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.11 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1074 €
10 pcs.
27.0249 €
25 pcs.
25.2280 €
50 pcs.
22.9313 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupler, NAC3MMXX, Neutrik
CBC powerCON coupler for linking powercables using IEC 60320-1 compliant NEUTRIK powerCON XX series receptacles for power in (NAC3MPXXA) and power out (NAC3MPXXB). The powerCON XX series receptacles (NAC3MPXXA, NAC3MPXXB) are connectors with breaking capacity (CBC) certified according to IEC 60320-1. They are fully compliant to the device standard IEC 62368-1, due to its component.
Features
- Breaking capacity (CBC)
- Twist lock system
- Rugged design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Version | for cable extension | |
| Pin number | 3 pole | |
| Colour | blue/gray | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 127 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 20 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |