NAC3MM-1 | Neutrik
Adapter for cable extension IEC 61984, 3 pole, screw mounting, plug-in connection, black, NAC3MM-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.1074 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
29.11 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1074 €
10 pcs.
27.0249 €
25 pcs.
25.2280 €
50 pcs.
22.9313 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, NAC3MM-1, NEUTRIK
Coupler for linking cables.
The NAC3MM-1 is a locking 3 conductor equipment AC connector with contacts for line, neutral and pre-mating ground contact. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.
Features
- High current capacity
- Fast and easy locking system
- Extremely robust and reliable
- Excellent cable retention
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Version | for cable extension | |
| Pin number | 3 pole | |
| IEC designation | IEC 61984 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | screw mounting | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 20 A | |
| Rated current UL/CSA | 20 A | |
| Pin temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |