NAC3M-TRUE1-S | Neutrik

Plug, 2 pole + PE, 1.5-2.5 mm², black, NAC3M-TRUE1-S

Order No.: 41F447
MPN:
NAC3M-TRUE1-S
Series: powerCON XX
NAC3M-TRUE1-S Neutrik Device Connectors Image 1
NAC3M-TRUE1-S Neutrik Device Connectors Image 2
NAC3M-TRUE1-S Neutrik Device Connectors Image 3
NAC3M-TRUE1-S Neutrik Device Connectors Image 4
Image may differ
Unit Price (€ / pc.)
8.8536 € *
Available: 28 pcs.
Total Price:
8.85 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8536 €
10 pcs.
8.1991 €
25 pcs.
7.6279 €
50 pcs.
6.9139 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, NAC3M-TRUE1-S, Neutrik

The powerCON TRUE1 is a locking true mains connector for harsh and demanding applications. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection. The powerCON TRUE1 is a connector series with breaking capacity (CBC), i.e. it can be connected or disconnected under load or live.

Features

  • Heavy duty sealed power connector for harsh and demanding environment
  • Lockable single phase connector
  • Easy and reliable twist lock system
  • Uses high impact UV-resistant materials
  • Extremely robust and reliable
  • True mains connector with breaking capacity (CBC)
Technical specifications
Filter Property Value
Product type plug
Pin number 2 pole + PE
Colour black
Design straight
Cable cross-section 1.5-2.5 mm²
Cable diameter 6 to 12 mm
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No