NAC3FXXB-W-L | Neutrik
Jack, 2 pole + PE, screw connection, 1.5-2.5 mm², black, NAC3FXXB-W-L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2340 € *
Available: 35 pcs.
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2340 €
10 pcs.
9.4724 €
25 pcs.
8.8179 €
50 pcs.
7.9968 €
*incl. VAT plus shipping costs
Subject to prior sale
Jack, NAC3FXXB-W-L, Neutrik
The powerCON is a single phase (3 conductor) lockable power connector. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed to guarantee a safe power connection.
Features
- Easy to assemble because the strain relief locks with the insert mechanically and aligns with the housing
- Easy and reliable twist lock system
- Ergonomic design with slip-proof two-component molded housing
- Superior quality standard, extremely robust and reliable
- Improved kink protection by two-component bushing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 2 pole + PE | |
| Colour | black | |
| Connection | screw connection | |
| Design | straight | |
| Cable cross-section | 1.5-2.5 mm² | |
| Cable diameter | 10 to 16 mm | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 127 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 20 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |