NAC3FPX-TRUE1 | Neutrik
Panel socket, 3 pole, cable assembly, plug-in connection, 2.5 mm², NAC3FPX-TRUE1
NCNR (non cancelable / non returnable)
Mains connector, NAC3FPX-TRUE1, Neutrik
The powerCON TRUE1 airtight is a locking true mains connector for harsh and demanding applications. This innovative product is part of the powerCON-TRUE1 product group and belongs to our premium powerCON-TRUE1 line. With an impressive array of features and a particular focus on protection and performance, the powerCON airtight is the choice for professionals who require absolute reliability. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection. With the powerCON TRUE1 airtight, you can count on a secure connection, even in the most extreme conditions.
Features
- Heavy duty sealed power connector for harsh and demanding environment
- Uses high impact UV-resistant materials
- Extremely robust and reliable
- True mains connector with breaking capacity (CBC)
- Easy and reliable twist lock system
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 3 pole | |
| Connection | plug-in connection | |
| Assembly | cable assembly | |
| Design | straight | |
| Cable cross-section | 2.5 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 20 A |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |