NAC3F-TRUE1-L | Neutrik

Jack, 2 pole + PE, cable assembly, 1.0-2.5 mm², NAC3F-TRUE1-L

Order No.: 39F1523
EAN: 7613187022852
MPN:
NAC3F-TRUE1-L
Series: powerCON
NAC3F-TRUE1-L Neutrik Device Connectors Image 1
NAC3F-TRUE1-L Neutrik Device Connectors Image 2
NAC3F-TRUE1-L Neutrik Device Connectors Image 3
NAC3F-TRUE1-L Neutrik Device Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9488 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.95 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9488 €
10 pcs.
8.2824 €
25 pcs.
7.7112 €
50 pcs.
6.9972 €
*incl. VAT plus shipping costs
Subject to prior sale

Mains connector, NAC3F-TRUE1-L, Neutrik

The powerCON TRUE1 is a locking true mains connector for harsh and demanding applications. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection. The powerCON TRUE1 is a connector series with breaking capacity (CBC), i.e. it can be connected or disconnected under load or live.

Features

  • Heavy duty sealed power connector for harsh and demanding environment
  • Uses high impact UV-resistant materials
  • Lockable single phase connector
  • Extremely robust and reliable
  • True mains connector with breaking capacity (CBC)
  • Easy and reliable twist lock system
Technical specifications
Filter Property Value
Product type jack
Pin number 2 pole + PE
Assembly cable assembly
Design straight
Cable cross-section 1.0-2.5 mm²
Cable diameter 10 to 16 mm
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No