NADB9FF-B | Neutrik
D-Sub socket, 9 pole, standard, equipped, straight, NADB9FF-B
Order No.: 73F1098
EAN: 4099889807936
MPN:
NADB9FF-B
Unit Price (€ / pc.)
19.9444 € *
Available: 18 pcs.
Total Price:
19.94 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9444 €
10 pcs.
18.4688 €
25 pcs.
17.1955 €
50 pcs.
15.5771 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket Header, NADB9FF-B, NEUTRIK
9 pole D-SUB feedthrough, female to female, black D-shape housing, Ideal for audio networking and integration of equipment into video systems
Technical Data
- Assembly: Front mounting
- Pin number: 9-pole
- Pole image: Standard
- Additional parts: Fully equipped
- Temperature range: -25°C to +85°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |